Seven-resistor network with 39 Ohm resistance and 2% tolerance, housed in an 8-pin SIP package for through-hole mounting. Features thick film technology, tin contact plating, and a 2.54mm terminal pitch. Operates within a -55°C to 125°C temperature range with a 100V voltage rating. This bussed circuit type is lead-free and RoHS compliant, with each element rated for 200mW power.
Bourns 4308R-101-390LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Tin |
| Depth | 2.16mm |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 19.92mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 7 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 39R |
| RoHS Compliant | Yes |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.16mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4308R-101-390LF to view detailed technical specifications.
No datasheet is available for this part.