Eight-pin SIP resistor network featuring 7 isolated thick film resistors, each with a 470kΩ resistance and 2% tolerance. This through-hole component operates from -55°C to 125°C, with a DC rated voltage of 100V and power per element of 200mW. The terminal pitch is 2.54mm, and the package dimensions are 0.784 inches in length, 0.085 inches in width, and 0.195 inches in height.
Bourns 4308R-101-474 technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.16mm |
| Height | 0.195inch |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 0.784inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 7 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 470kR |
| RoHS Compliant | No |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.16mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4308R-101-474 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.