This 7-resistor network from Bourns features a resistance of 5kR with a tolerance of 2%. It is designed for through-hole mounting in a molded package. The operating temperature range is -55°C to 125°C, and the component is compliant with RoHS regulations.
Bourns 4308R-101-502LF technical specifications.
| Package/Case | Molded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 7 |
| Resistance | 5kR |
| RoHS Compliant | Yes |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4308R-101-502LF to view detailed technical specifications.
No datasheet is available for this part.