
Eight-pin SIP resistor network featuring seven isolated 8.2kΩ resistors with 2% tolerance. Each element offers 200mW power rating and 100V voltage rating. Through-hole mounting with 2.54mm terminal pitch and tin contact plating. Operating temperature range from -55°C to 125°C. Lead-free and RoHS compliant.
Bourns 4308R-101-822LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Tin |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 0.784inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 7 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 8.2kR |
| RoHS Compliant | Yes |
| Series | 4300R |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.16mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4308R-101-822LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
