
Four-resistor network, 1kR resistance with 2% tolerance, featuring isolated circuit type and thick film technology. This component is housed in an 8-pin SIP package for through-hole mounting, with a terminal pitch of 2.54mm. It offers a power rating of 300mW per element and a voltage rating of 100V DC. Operating temperature range is -55°C to 125°C, and it is RoHS compliant.
Bourns 4308R-102-102LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Depth | 2.16mm |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Length | 19.92mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.16mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4308R-102-102LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
