
Through-hole mount resistor network featuring 4 isolated elements, each with 100kΩ resistance and a 2% tolerance. This SIP package offers 8 contacts and a 2.54mm terminal pitch, with a power rating of 300mW per element and a voltage rating of 100V DC. Operating across a temperature range of -55°C to 125°C, this thick film technology component is RoHS compliant and lead-free.
Bourns 4308R-102-104LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Depth | 2.16mm |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 19.92mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.16mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4308R-102-104LF to view detailed technical specifications.
No datasheet is available for this part.