Isolated resistor network featuring thick film technology for 1.2kΩ resistance with 2% tolerance. This SIP package component offers 8 terminals with a 2.54mm pitch, supporting through-hole mounting. Each resistor element is rated for 300mW, with a total power rating of 1W and a voltage rating of 100V. Operating across a temperature range of -55°C to 125°C, this RoHS compliant component is designed for reliable performance.
Bourns 4308R-102-122LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 0.784inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Radiation Hardening | No |
| Resistance | 1.2kR |
| RoHS Compliant | Yes |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | DIP |
| Thickness | 2.16mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4308R-102-122LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.