Electronic resistor network featuring 4 isolated thick film elements, each with 12kΩ resistance and 2% tolerance. This 8-pin SIP component supports through-hole mounting and operates within a -55°C to 125°C temperature range. Rated for 100V DC, each element can handle 300mW of power. Dimensions include a 2.54mm terminal pitch, 0.784-inch length, 0.195-inch height, and 0.085-inch width.
Bourns 4308R-102-123 technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Depth | 2.16mm |
| Height | 0.195inch |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 0.784inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Resistance | 12kR |
| RoHS Compliant | No |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Thickness | 2.16mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4308R-102-123 to view detailed technical specifications.
No datasheet is available for this part.