
Isolated resistor network featuring 4 thick film elements, each with 12kΩ resistance and 2% tolerance. This 8-pin SIP component offers through-hole mounting and a 2.54mm terminal pitch. Rated for 100V DC, it operates from -55°C to 125°C with 300mW power per element. Lead-free and RoHS compliant, it is supplied in bulk packaging.
Bourns 4308R-102-123LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 2.16mm |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Length | 19.92mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Resistance | 12kR |
| RoHS Compliant | Yes |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.16mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4308R-102-123LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.