Bourns 4308R-102-151 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Number of Functions | 4 |
| Number of Elements | 1 |
| Package Length | 19.92 |
| Tolerance | 2 |
| Package Width | 2.16 |
| Package Height | 4.95 |
| Series | 4300R |
| Resistance | 150 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Bourns 4308R-102-151 to view detailed technical specifications.
No datasheet is available for this part.