Eight-pin Single In-line Package (SIP) resistor network featuring four isolated thick film resistors, each rated at 180 Ohms with a 2% tolerance. This through-hole component offers a power rating of 300mW per element and a voltage rating of 100V DC. Operating across a temperature range of -55°C to 125°C, it utilizes tin/lead contact plating and a 2.54mm terminal pitch.
Bourns 4308R-102-181 technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Contact Plating | Tin, Lead |
| Depth | 2.16mm |
| Height | 0.195inch |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 19.92mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Resistance | 180R |
| RoHS Compliant | No |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.16mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4308R-102-181 to view detailed technical specifications.
No datasheet is available for this part.