Eight-pin Single In-line Package (SIP) resistor array featuring four isolated thick film elements, each rated at 180 Ohms with a 2% tolerance. This through-hole component operates across a temperature range of -55°C to 125°C and has a voltage rating of 100V DC. Each resistor element can dissipate up to 300mW. The array measures 0.784 inches in length, 0.195 inches in height, and 0.085 inches in width, with a terminal pitch of 2.54mm. It is RoHS compliant and lead-free.
Bourns 4308R-102-181LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Length | 0.784inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 180R |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | DIP |
| Thickness | 2.16mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4308R-102-181LF to view detailed technical specifications.
No datasheet is available for this part.