Isolated resistor network featuring thick film technology, offering 4 elements with 20kΩ resistance and 2% tolerance. Rated for 100V DC, each element dissipates 300mW, with a total power rating of 1W. This through-hole mount component is housed in an 8-pin SIP package with a 2.54mm terminal pitch, operating from -55°C to 125°C. RoHS compliant and lead-free.
Bourns 4308R-102-203LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Length | 0.784inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Radiation Hardening | No |
| Resistance | 20kR |
| RoHS Compliant | Yes |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | DIP |
| Thickness | 2.16mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4308R-102-203LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
