Eight-pin SIP resistor network featuring four isolated 2.2kΩ thick film resistors, each with 2% tolerance and 300mW power rating. Designed for through-hole mounting with a 2.54mm terminal pitch, this component operates across a -55°C to 125°C temperature range and supports up to 100V DC. Termination is via tin-lead plated pins, with a package measuring 19.92mm in length, 0.085inch width, and 2.16mm thickness.
Bourns 4308R-102-222 technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Contact Plating | Tin, Lead |
| Depth | 2.16mm |
| Height | 0.195inch |
| Lead Free | Contains Lead |
| Length | 19.92mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Resistance | 2.2kR |
| RoHS Compliant | No |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.16mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4308R-102-222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.