Resistor network featuring 4 isolated resistors, each with a 27 Ohm resistance and 2% tolerance. This component is housed in an 8-pin SIP package for through-hole mounting, with a terminal pitch of 2.54mm. It offers a power rating of 300mW per element and operates across a temperature range of -55°C to 125°C, with a DC rated voltage of 100V. The package dimensions are 0.784 inches in length, 0.195 inches in height, and 0.085 inches in width, with a thickness of 2.16mm.
Bourns 4308R-102-270 technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Contact Plating | Tin, Lead |
| Height | 0.195inch |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 0.784inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Resistance | 27R |
| RoHS Compliant | No |
| Series | 4300R |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.16mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4308R-102-270 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.