Four-resistor network, 27 Ohm resistance per element with 2% tolerance. Features isolated circuitry in an 8-pin SIP package for through-hole mounting. Rated for 300mW power per element and 100V DC. Operating temperature range from -55°C to 125°C. Tin contact plating and lead-free construction ensure RoHS compliance.
Bourns 4308R-102-270LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 0.784inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Resistance | 27R |
| RoHS Compliant | Yes |
| Series | 4300R |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.16mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4308R-102-270LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
