Four-resistor network, 270 Ohm resistance with 2% tolerance, housed in an 8-pin Single In-line Package (SIP) for through-hole mounting. Features isolated circuitry, 300mW power per element, and a DC rated voltage of 100V. Operating temperature range spans -55°C to 125°C, with tin/lead contact plating and a 2.54mm terminal pitch. Dimensions include 0.784-inch length, 0.195-inch height, and 0.085-inch width.
Bourns 4308R-102-271 technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Contact Plating | Tin, Lead |
| Height | 0.195inch |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 0.784inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Resistance | 270R |
| RoHS Compliant | No |
| Series | 4300R |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.16mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4308R-102-271 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.