Eight-pin SIP resistor network featuring four isolated thick film elements, each rated at 3.3kΩ with a 2% tolerance. This through-hole component offers a 100V DC voltage rating and 300mW power per element, operating across a -55°C to 125°C temperature range. The 2.54mm terminal pitch and 0.784-inch length facilitate integration into various electronic circuits. RoHS compliant and lead-free.
Bourns 4308R-102-332LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Length | 0.784inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 3.3kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | DIP |
| Thickness | 2.16mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4308R-102-332LF to view detailed technical specifications.
No datasheet is available for this part.