
Eight-pin SIP resistor network featuring four isolated 330kΩ thick film elements, each rated for 300mW. This through-hole component offers a 2.54mm terminal pitch and operates across a -55°C to 125°C temperature range with a 2% resistance tolerance. The network supports a DC rated voltage of 100V and measures 19.92mm in length, 0.195 inches in height, and 0.085 inches in width.
Bourns 4308R-102-334 technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Depth | 2.16mm |
| Height | 0.195inch |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 19.92mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Radiation Hardening | No |
| Resistance | 330kR |
| RoHS Compliant | No |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.16mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns 4308R-102-334 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.