
Four-resistor network array with 56kΩ resistance and 2% tolerance, featuring thick film technology. This isolated circuit type component is housed in an 8-pin SIP package for through-hole mounting, with a 2.54mm lead pitch. It operates across a temperature range of -55°C to 125°C and offers 300mW power per element with a 100V DC rated voltage.
Bourns 4308R-102-563 technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Height | 0.195inch |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 0.784inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Radiation Hardening | No |
| Resistance | 56kR |
| RoHS Compliant | No |
| Series | 4300R |
| Technology | THICK FILM |
| Termination | SIP |
| Thickness | 2.16mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns 4308R-102-563 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
