Bourns 4308R-104-331/331 technical specifications.
| Package/Case | Molded |
| Circuit Type | Dual Terminator |
| Mount | Through Hole |
| Number of Resistors | 12 |
| Resistance | 330R |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4308R-104-331/331 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.