Bussed resistor network featuring 8 isolated elements, each rated at 200mW with a total power dissipation of 1.13W. Offers a resistance of 150 Ohms with a ±2% tolerance and a temperature coefficient of 100ppm/°C. Operates across a wide temperature range from -55°C to 125°C and boasts a 100V DC voltage rating. Through-hole mounted in a SIP-9 package with a 2.54mm lead pitch, this RoHS compliant component is ideal for various electronic applications.
Bourns 4309R-101-151LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Tin |
| Height | 0.195inch |
| Lead Pitch | 2.54mm |
| Length | 0.884inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 22 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Reach SVHC Compliant | No |
| Resistance | 150R |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4300R |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4309R-101-151LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
