
Bussed resistor network featuring 8 isolated elements, each rated at 15kΩ with a 2% tolerance. This through-hole component, housed in a low-profile SIP package, offers a 100V DC rated voltage and 200mW power dissipation per element. Operating across a -55°C to 125°C temperature range, it boasts a 2.54mm lead pitch and dimensions of 0.884" length, 0.195" height, and 0.085" width.
Bourns 4309R-101-153LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Height | 0.195inch |
| Lead Pitch | 2.54mm |
| Length | 0.884inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 22 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Reach SVHC Compliant | No |
| Resistance | 15kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4300R |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4309R-101-153LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.