Bussed resistor network featuring 8 isolated elements, each rated at 200mW, with a total resistance of 4.7kR and a 2% tolerance. This through-hole component utilizes thick film technology, housed in a low-profile SIP package with a 2.54mm terminal pitch. Operating across a wide temperature range from -55°C to 125°C, it offers a 100V DC rated voltage and tin/lead contact plating.
Bourns 4309R-101-472 technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Tin, Lead |
| Depth | 2.16mm |
| Height | 0.195inch |
| Length | 22.45mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Power Per Element | 200mW |
| Reach SVHC Compliant | No |
| Resistance | 4.7kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | No |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4309R-101-472 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.