
The 4310M-102-300 is a 5-resistor isolated network from Bourns, featuring a resistance of 30 ohms and a tolerance of 2%. It is designed to operate at a maximum temperature of 125°C and a minimum temperature of -55°C. The network is packaged in a SIP format and is available in quantities of 250. It is suitable for use in through-hole mounting applications.
Bourns 4310M-102-300 technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Height | 0.25inch |
| Length | 0.984inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 5 |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Power Per Element | 400mW |
| Resistance | 30R |
| Series | 4300M |
| Tolerance | 2% |
| Width | 0.085inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4310M-102-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.