Bourns 4310M-104-221/331 technical specifications.
| Package/Case | Molded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 16 |
| RoHS Compliant | No |
| Series | 250Non-Stock |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4310M-104-221/331 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.