Bourns 4310M-104-271/391 technical specifications.
| Package/Case | SIP |
| Circuit Type | Dual Terminator |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 16 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Resistance | 270R |
| Series | 4300M |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4310M-104-271/391 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.