
Bussed resistor network, through-hole mount, featuring thick film technology and a SIP package. Offers 1kΩ resistance with a 2% tolerance and a 100V voltage rating. Each element dissipates 200mW, with a total power rating of 1.25W. Operating temperature range spans -55°C to 125°C. Includes 10 terminals and 9 isolated resistor elements.
Bourns 4310R-101-102LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.16mm |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 24.99mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Elements | 9 |
| Number of Resistors | 9 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.16mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4310R-101-102LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.