
The 4310R-101-124 is a 10-element bussed resistor network from Bourns, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a package quantity of 20 units per package and is packaged in bulk. The resistor network is not RoHS compliant and contains lead. It has a resistance of 120kΩ and a power per element of 200mW.
Bourns 4310R-101-124 technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Height | 0.195inch |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 0.984inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Resistors | 9 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 120kR |
| RoHS Compliant | No |
| Series | 4300R |
| Termination | SIP |
| Thickness | 2.16mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4310R-101-124 to view detailed technical specifications.
No datasheet is available for this part.