Bussed resistor network featuring thick film technology for reliable performance. This 10-pin SIP component offers 9 isolated resistors, each rated at 200mW, with a total power dissipation of 1.25W. It provides a resistance value of 20kΩ with a 2% tolerance and a DC rated voltage of 100V. Designed for through-hole mounting, it operates within a temperature range of -55°C to 125°C.
Bourns 4310R-101-203 technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Height | 0.195inch |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 0.984inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Resistors | 9 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Resistance | 20kR |
| RoHS Compliant | No |
| Series | 4300R |
| Technology | THICK FILM |
| Termination | SIP |
| Thickness | 2.16mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns 4310R-101-203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.