
Bussed resistor network featuring thick film technology for 2.2kΩ resistance and 2% tolerance. This SIP package offers 10 terminals with 9 isolated resistors, each rated at 200mW, and a total power rating of 1.25W. Designed for through-hole mounting with a 2.54mm lead pitch, it operates across a temperature range of -55°C to 125°C with a DC rated voltage of 100V.
Bourns 4310R-101-222 technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.16mm |
| Height | 4.95mm |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 24.99mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Resistors | 9 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 2.2kR |
| RoHS Compliant | No |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.16mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4310R-101-222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.