This 9-resistor network features a 27kΩ resistance with a 2% tolerance, housed in a 10-pin SIP package for through-hole mounting. Operating across a -55°C to 125°C temperature range, this bussed circuit array offers 200mW power per element and a 100V DC voltage rating. The thick film technology ensures reliable performance with tin contact plating and a 2.54mm terminal pitch.
Bourns 4310R-101-273LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Tin |
| Depth | 2.16mm |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Length | 24.99mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Resistors | 9 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Resistance | 27kR |
| RoHS Compliant | Yes |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.16mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4310R-101-273LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.