Bussed resistor network, SIP package, featuring 9 isolated resistors with a 39 Ohm resistance and 2% tolerance. This through-hole mount component offers a 1.25W power rating per element, 100V voltage rating, and operates across a -55°C to 125°C temperature range. Metal glaze/thick film technology ensures reliable performance with a 250ppm/°C temperature coefficient. Tin contact plating and lead-free construction meet RoHS compliance.
Bourns 4310R-101-390LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Tin |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 0.984inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Resistors | 9 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 39R |
| RoHS Compliant | Yes |
| Series | 4300R |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.16mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4310R-101-390LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.