
Isolated & Bused Resistor Network, 9 resistors, 3.9kR resistance with 2% tolerance. Features thick film technology in a 10-pin SIP package, suitable for through-hole mounting. Operates from -55°C to 125°C with a DC rated voltage of 100V and 200mW power per element. Dimensions include 0.984-inch length, 0.195-inch height, and 0.085-inch width, with a 2.54mm terminal pitch.
Bourns 4310R-101-392 technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Height | 0.195inch |
| Lead Free | Contains Lead |
| Length | 0.984inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Resistors | 9 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Resistance | 3.9kR |
| RoHS Compliant | No |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Thickness | 2.16mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns 4310R-101-392 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
