
9-resistor network with 680 Ohm resistance and 2% tolerance. This bussed, isolated resistor array features 10 SIP terminals with 2.54mm pitch and tin/lead plating. Operating from -55°C to 125°C, each element offers 200mW power rating and a 100V DC rated voltage. Designed for through-hole mounting, this component is packaged in bulk.
Bourns 4310R-101-681 technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Tin, Lead |
| Height | 0.195inch |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 0.984inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Resistors | 9 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 680R |
| RoHS Compliant | No |
| Series | 4300R |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.16mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4310R-101-681 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.