
Five-resistor network, 1kΩ resistance with 2% tolerance, featuring isolated circuitry and thick film technology. This component is housed in a 10-pin SIP package with a 2.54mm terminal pitch, designed for through-hole mounting. It operates within a temperature range of -55°C to 125°C and has a voltage rating of 100V DC. Each resistor element is rated for 300mW power.
Bourns 4310R-102-102 technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Contact Plating | Tin, Lead |
| Depth | 2.16mm |
| Height | 0.195inch |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 24.99mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Resistors | 5 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | No |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.16mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4310R-102-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.