Five-resistor isolated resistor network, 120 Ohm resistance with 2% tolerance, housed in a 10-pin SIP package for through-hole mounting. Features a 2.54mm terminal pitch and 0.195-inch height, with a 0.085-inch width and 0.984-inch length. Operates across a -55°C to 125°C temperature range, rated for 100V DC, and offers 300mW power per element. Tin contact plating and lead-free construction ensure RoHS compliance.
Bourns 4310R-102-121LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Length | 0.984inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Resistors | 5 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Resistance | 120R |
| RoHS Compliant | Yes |
| Series | 4300R |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.16mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4310R-102-121LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.