Isolated resistor network featuring 5 elements, each with 1.8kR resistance and 2% tolerance. This thick film component is housed in a 10-pin SIP package for through-hole mounting, with a 2.54mm terminal pitch. Operating across a -55°C to 125°C temperature range, it offers 300mW power per element and a DC rated voltage of 100V.
Bourns 4310R-102-182 technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Depth | 2.16mm |
| Height | 0.195inch |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 0.984inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Resistors | 5 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Resistance | 1.8kR |
| RoHS Compliant | No |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Thickness | 2.16mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4310R-102-182 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.