This 10-pin SIP resistor network features 5 isolated resistors, each with a resistance of 270 ohms and a tolerance of 2%. Designed for through-hole mounting, this thick film technology component operates within a temperature range of -55°C to 125°C and has a DC rated voltage of 100V. Each resistor element is rated for 300mW of power. The package dimensions are 0.984 inches in length, 0.085 inches in width, and 2.16mm in thickness, with a lead pitch of 2.54mm.
Bourns 4310R-102-271 technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Depth | 2.16mm |
| Height | 0.195inch |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 0.984inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Resistors | 5 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Radiation Hardening | No |
| Resistance | 270R |
| RoHS Compliant | No |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Thickness | 2.16mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns 4310R-102-271 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.