This 5-resistor network from Bourns features a resistance value of 2.7MR with a tolerance of 2%. The resistors are mounted through-hole and packaged in a molded case. The operating temperature range is from -55°C to 125°C. This product is RoHS compliant.
Bourns 4310R-102-275LF technical specifications.
| Package/Case | Molded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 5 |
| Resistance | 2.7MR |
| RoHS Compliant | Yes |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4310R-102-275LF to view detailed technical specifications.
No datasheet is available for this part.