Bourns 4310R-102-565LF technical specifications.
| Package/Case | Molded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 5 |
| Resistance | 5.6MR |
| RoHS Compliant | Yes |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4310R-102-565LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.