Bourns 4310R-104-302/622 technical specifications.
| Package/Case | SIP |
| Circuit Type | Dual Terminator |
| Depth | 2.16mm |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 24.99mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Contacts | 10 |
| Number of Resistors | 16 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Per Element | 1.25W |
| Resistance | 6.2kR |
| RoHS Compliant | No |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4310R-104-302/622 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.