Array/Network Resistor, Terminator, Metal Glaze/thick Film, 1.25W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP-10
Bourns 4310R-104-302/622LF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Number of Functions | 8 |
| Number of Elements | 2 |
| Tolerance | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Bourns 4310R-104-302/622LF to view detailed technical specifications.
No datasheet is available for this part.