Bourns 4310R-104-330/470 technical specifications.
| Package/Case | SIP |
| Circuit Type | Dual Terminator |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 16 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Series | 4300R |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4310R-104-330/470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.