Bourns 4310R-104-331/681 technical specifications.
| Package/Case | Molded |
| Circuit Type | Dual Terminator |
| Mount | Through Hole |
| Number of Resistors | 16 |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4310R-104-331/681 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.