R2R ladder resistor network featuring 16 resistors with a total resistance of 10kΩ and a 2% tolerance. This thick film component is housed in a SIP package with a terminal pitch of 2.54mm, designed for through-hole mounting. It offers a power rating of 125mW per element and a voltage rating of 100V, operating across a temperature range of -55°C to 125°C.
Bourns 4310R-R2R-103LF technical specifications.
| Package/Case | SIP |
| Circuit Type | R2R Ladder |
| Height | 0.195inch |
| Length | 0.984inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 5 |
| Number of Resistors | 16 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Per Element | 125mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4310R-R2R-103LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
