Bourns 4310R-R2R-203 technical specifications.
| Package/Case | SIP |
| Circuit Type | R2R Ladder |
| Height | 0.195inch |
| Length | 0.984inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 16 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Per Element | 125mW |
| RoHS Compliant | No |
| Series | 4300R |
| Tolerance | 2% |
| Width | 0.085inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4310R-R2R-203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
