Bourns 4416P-1-105 technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Height | 0.114inch |
| Lead Pitch | 1.27mm |
| Length | 0.41inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Per Element | 160mW |
| Resistance | 1MR |
| Series | 4400P |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 0.295inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4416P-1-105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.