Bourns 4416P-T02-472LF technical specifications.
| Package/Case | Molded |
| Circuit Type | Bussed |
| Contact Plating | Tin |
| Depth | 10.34mm |
| Height | 0.114inch |
| Length | 10.41mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 15 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 160mW |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Series | 4400P |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4416P-T02-472LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.