Bourns 4416P-T03-331/471 technical specifications.
| Package/Case | Molded |
| Depth | 10.34mm |
| Length | 10.41mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 28 |
| Packaging | Rail/Tube |
| Series | 50Non-Stock |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4416P-T03-331/471 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.